Magna Hold MH4 Sawhorse Folding Steel 500kg Capacity 1 piece

MPN
MH4
Brand
Magna Hold
EAN-13
8717496634672
Order Code
09-7971
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Magna Hold, the MH4 steel sawhorse has a folding design and can support up to 500 kg. It is suitable for heavy-duty tasks and provides stability during cutting and construction projects. This robust sawhorse is ideal for workshops and job sites, delivered as a single piece per packaging.
Type Sawhorse
Load Capacity 500kg
Height 760mm
Material Steel
Trestle Features folding

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot