MagmaBond MAGSteel Epoxy Putty Repair Stick 22mm x 175mm

MPN
MAGSteel
Brand
MagmaBond
Order Code
87-8016
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.67
10+ £11.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 7 days

MagmaBond Epoxy Putty Repair Stick is an epoxy putty supplied in two parts which are kneaded together before use and cure when in place. When cured, it is ideal for repairing, sealing, filling, modelling and fastening nearly all materials.


  • Mould by hand like putty
  • Kneading together starts the curing process
  • Extremely hard when cured
  • Can be drilled, sawn, polished, filled and painted when hard
  • Can even be used on damp surfaces and under water
  • Supplied as a 22 x 175mm stick which can be cut to required amount
Type Putty
Colour White
Dispensing Method Stick
Volume 114g

Questions

*Question functionality currently disabled
Question by: Product code: 87-8016

Q. Do you reckon this can be used to repair a kitchen knife handle where the original riveted plastic has cracked and a chunk fallen off exposing the steel?

A. Hi Oliver, thank you for your question. Yes this would be suitable as it can be moulded like hand putty and set in place.

Reviews

Be the first to submit a review

Trustpilot