Mag-Lite M040 ML150LRX LED Torch 1082 lm 458m Rechargeable 79h Rugged

Image Representative of Range

Mag-Lite M040 ML150LRX LED Torch 1082 lm 458m Rechargeable 79h Rugged

MPN
M040
Brand
Mag-Lite
EAN-13
0038739850993
Order Code
09-7967
Country of Origin
USA
View Full Product Range (5)

Discontinued


The Mag-Lite ML150LRX torch, manufactured by Mag-Lite, emits a powerful 1082 lumens and offers up to 79 hours of use. Weighing 439 grams, this rechargeable pocket light is ideal for both professional and outdoor applications. Its robust design ensures reliability in various challenging environments.
Type Torch
(Ø) 30mm
Bulb Type LED (monochrome)
Dim (Ø x L) 30 mm x 271 mm
Factory colour Black (matt)
Illumination Range (high) 458m
Length 271mm
Light Duration (high) 3.2h
Light Duration (low) 79h
Light Duration (max.) 79h
Light Duration (medium) 18h
Luminous flux (high) 1082lm
Luminous flux (low) 25lm
Luminous flux (medium) 138lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology LiFePO4
Weight 439g
Weight, information incl. rechargeable battery

Trustpilot