m-e modern-electronics 40778 DT 2000 Door Intercom Power Supply Unit White |
12-4549
|
|
Despatched within 4 working days - 43 in stock
|
1+ £29.13
| 1+ |
£29.13 |
| 10+ |
£28.11 |
| 50+ |
£28.00 |
Price per unit Ex VAT
|
DIN rail power supply unit |
White |
|
|
DIN rail |
|
2A |
|
15V / 30W |
|
15V |
|
100 - 240 V/50 Hz |
|
|
|
|
|
|
|
m-e 40780 ST 1000 Door Intercom PSU 15V/DC White Plug-in Power Supply |
12-4550
|
|
|
1+ £20.10
Price per unit Ex VAT
|
PSU |
White |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
m-e modern-electronics ADV 110.1 EG Vistadoor Door Intercom Stainless Steel |
12-4562
|
|
|
1+ £72.41
Price per unit Ex VAT
|
Outdoor panel |
Stainless steel |
19mm |
|
|
200mm |
|
3 (+2 door openers) |
1 family outdoor unit |
Stainless steel |
|
Surface-mount |
15V DC |
Surface-mount |
Vistadoor |
Corded |
124mm |
|
Internal extension |
|
m-e modern-electronics ADV-100 WW Vistadoor Intercom Ultra Thin White |
12-4563
|
|
|
1+ £46.65
Price per unit Ex VAT
|
Indoor panel |
White |
21mm |
|
Wall-mounted |
200mm |
|
5 (+2 door openers) |
Indoor unit |
|
|
Surface-mount |
15V DC |
Surface-mount |
Vistadoor |
Corded |
88mm |
9 |
External extension |
1 |
m-e modern-electronics ADV-120.1 EG Vistadoor Door Intercom Stainless Steel |
12-4564
|
|
|
1+ £76.59
Price per unit Ex VAT
|
Outdoor panel |
Stainless steel |
19mm |
|
|
200mm |
|
4 (+2 door openers) |
2 family outdoor units |
Stainless steel |
|
Surface-mount |
15V DC |
Surface-mount |
Vistadoor |
Corded |
124mm |
|
Internal extension |
|
m-e modern-electronics SDO-10 Vistadoor Intercom Auto Door Opener |
12-4584
|
|
Despatched within 4 working days - 7 in stock
|
1+ £39.30
| 1+ |
£39.30 |
| 10+ |
£37.92 |
| 50+ |
£37.79 |
Price per unit Ex VAT
|
Door opener unit |
|
56mm |
|
|
97mm |
|
|
|
|
|
|
15V DC |
|
|
|
77mm |
|
|
|
m-e modern-electronics Vistus AD 400 Door Intercom Corded White 22mm Flat |
12-4589
|
|
Despatched within 4 working days - 24 in stock
|
1+ £36.54
Price per unit Ex VAT
|
Indoor panel |
White |
|
92 x 148 x 22mm |
|
|
|
3 (+2 door openers) |
Indoor unit, single |
|
|
Surface-mount |
15V DC |
Surface-mount |
Vistus |
Corded |
|
9 |
|
|