m-e modern-electronics Vistus AD 400 Door Intercom Corded White 22mm Flat

Image Representative of Range

m-e modern-electronics Vistus AD 400 Door Intercom Corded White 22mm Flat

MPN
Vistus AD 400
EAN-13
4250109170074
Order Code
12-4589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £42.99 £36.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The m-e modern-electronics Vistus AD 400 is a corded indoor panel in white, designed for easy communication at door entrances. This door intercom system is ideal for home or office use, offering clear audio for secure visitor verification. Its sturdy construction and sleek design make it a versatile addition to any modern security setup.
Type Door intercom
Component Indoor panel
Dimensions (built-in device) 92 x 148 x 22mm
Factory colour White
Leads 3 (+2 door openers)
Misc Attribute Indoor unit, single
Mounting type (interior) Surface-mount
Mounting type (outdoor) Surface-mount
Operating Voltage 15V DC
Series Vistus
Transfer Type Corded
Tunes 9

Reviews

Be the first to submit a review

Trustpilot