m-e modern-electronics 40778 DT 2000 Door Intercom Power Supply Unit White

Image Representative of Range

m-e modern-electronics 40778 DT 2000 Door Intercom Power Supply Unit White

MPN
40778
EAN-13
4250109162000
Order Code
12-4549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £34.27 £29.13
10+ £28.11
50+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The DT 2000 by m-e modern-electronics is a white DIN rail power supply unit designed for door intercom systems. This versatile accessory ensures reliable power delivery and seamless integration in modern electronic setups. It is ideal for residential or commercial properties seeking an efficient power solution for their intercom systems.
Type Door intercom
Component DIN rail power supply unit
Factory colour White
Fitting type (details) DIN rail
Misc Attribute 15V / 30W
Nominal current (details) 2A
Operating Voltage 100 - 240 V/50 Hz
Output Voltage 15V

Reviews

Be the first to submit a review

Trustpilot