m-e modern-electronics SDO-10 Vistadoor Intercom Auto Door Opener

Image Representative of Range

m-e modern-electronics SDO-10 Vistadoor Intercom Auto Door Opener

MPN
SDO-10
EAN-13
4250109170142
Order Code
12-4584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £46.24 £39.30
10+ £37.92
50+ £37.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Vistus Door Intercom by m-e modern-electronics is a door opener unit designed for residential and commercial applications. It features high-quality audio communication to enhance security and convenience. Typically installed at entrance points, it allows for efficient visitor verification and controlled access.
Type Door intercom
Component Door opener unit
Depth 56mm
Height 97mm
Operating Voltage 15V DC
Width 77mm

Reviews

Be the first to submit a review

Trustpilot