m-e modern-electronics KT 1-EG Bell Button Stainless Steel LED 12V/1A

Image Representative of Range

m-e modern-electronics KT 1-EG Bell Button Stainless Steel LED 12V/1A

MPN
KT 1-EG
EAN-13
4250109135011
Order Code
12-4572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £66.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The m-e GmbH modern-electronics KT 1-EG bell button is made of stainless steel and operates at 12 V/1 A. It features an address field and nameplate, providing a customised entry solution. Ideal for residential and commercial doorbell systems, it offers durability and easy identification.
Type Bell button
Backlit Yes
Contact load capacity
12 V/1A
Depth 12mm
Design Type 1 Family
Dimensions (W x H x D) 125 x 200 x 12 mm
Factory colour Stainless steel
Height 200mm
IP Rating IP44
Material Stainless steel
Material (details) Stainless steel
Max. contact load capacity 12 V/1 A
Number of Keys 1
Operating Voltage 8 - 12V
Width 125mm

Reviews

Be the first to submit a review

Trustpilot