m-e modern-electronics ADV-120.1 EG Vistadoor Door Intercom Stainless Steel

m-e modern-electronics ADV-120.1 EG Vistadoor Door Intercom Stainless Steel

Order Code:

12-4564

Brand: m-e modern-electronics MPN: ADV-120.1 EG EAN-13: 4250109170302

Discontinued


The M-E Modern-Electronics ADV-120.1 EG Vistadoor is a durable stainless steel door intercom designed for outdoor use in semi-detached homes. It features a corded outdoor panel, making it a reliable choice for secure and convenient communication. This intercom is ideal for residential applications, providing an easy way to interact with visitors before granting them access.
Type Door intercom
Component Outdoor panel
Depth 19mm
Factory colour Stainless steel
Height 200mm
Leads 4 (+2 door openers)
Material (external) Stainless steel
Misc Attribute 2 family outdoor units
Mounting type (interior) Surface-mount
Mounting type (outdoor) Surface-mount
Operating Voltage 15V DC
Series Vistadoor
Transfer Type Corded
Upgradable with Internal extension
Width 124mm

Trustpilot