m-e FG5.2 Wireless Doorbell Set 8 Melodies 200m Range Water-Resistant

Image Representative of Range

m-e FG5.2 Wireless Doorbell Set 8 Melodies 200m Range Water-Resistant

MPN
FG5.2
EAN-13
4250109146529
Order Code
12-4569
Country of Origin
China
View Full Product Range (11)

Discontinued


The m-e modern-electronics FG5.2 Wireless Doorbell Complete Set includes a main doorbell unit and an additional receiver for expanded coverage. It features easy installation, battery operation, and a long wireless range for convenience. Ideal for homes and offices, it provides a reliable and flexible alert system for visitors.
Type Wireless door bell
Adjustable volume Steplessly variable
Coding option Autodidactic
Colour White, Silver
Component Complete set
Frequency 433 MHz
Max. Range 200m
Operating Voltage Receiver + Transmitter 3V DC
Receiver size 120 x 120 x 31mm
Transmitter dimensions 98 x 33 x 19mm
Tunes 8
Volume 80dBA

Trustpilot