Lyndahl LKK0240SW Port cover Black

MPN
LKK0240SW
Brand
Lyndahl
EAN-13
4250549504149
Order Code
19-2718
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £0.315
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
85 in stock, despatched in 4 working days

Lyndahl LKK0240SW is a port cover designed specifically for external hard drive disks. The LKK0240SW is manufactured in a sleek black finish, providing an efficient solution for the protection of exposed ports on external HDDs from dust and environmental contaminants. This accessory is critical in maintaining the longevity and reliability of storage devices, especially in environments susceptible to particulates and moisture. Used commonly in both residential and professional settings, the port cover ensures secure connections by protecting data interfaces during transportation and storage, thereby supporting the optimal performance of electronic data storage systems.
Type Port cover
Colour Black
Height 16mm
Product Type Port cover
Weight 2g
Width 14.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot