Lyndahl LKDVFM30005 CAC-2312 Audio & Visual Cables Black 3m Length

MPN
LKDVFM30005
Brand
Lyndahl
EAN-13
4250549505436
Order Code
19-2711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.95
10+ £2.83
100+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Lyndahl LKDVFM30005 is a versatile audio and visual cable designed for reliable data transmission across various display interfaces. Engineered with a length of 3 metres, this black cable is suitable for connecting monitors, screens, and other display devices, ensuring high-quality audio and video signals. The cable's robust construction and compatibility with diverse equipment make it an ideal choice for both residential and professional environments, such as home theatres, conference rooms, and presentation settings. With its application in settings where consistent and efficient data transfer is crucial, the Lyndahl LKDVFM30005 aligns well with technical standards and requirements.
Connector 1 DVI
Connector 2 VGA
Length 0.5m
Colour Black
Type DVI cable
AWG 30
Cable Design Round
Cable Use TV/monitor
Cable version DVI-I Dual Link

Reviews

Be the first to submit a review

Trustpilot