Lyndahl LKDVFM30005 CAC-2312 Audio & Visual Cables Black 3m Length |
19-2711
|
|
Despatched within 4 working days - 27 in stock
|
2+ £2.95
| 2+ |
£2.95 |
| 10+ |
£2.83 |
| 100+ |
£2.80 |
Price per unit Ex VAT
|
DVI |
VGA |
|
0.5m |
DVI cable |
|
Black |
30 |
Round |
TV/monitor |
|
|
|
DVI-I Dual Link |
|
|
|
Lyndahl LKPA015RT 2156460 Audio & Visual Cables High-Quality Durable Design |
19-2720
|
|
Despatched within 4 working days - 1 in stock
|
3+ £1.51
Price per unit Ex VAT
|
|
|
RCA socket (phono) |
|
Audio/phono Adapter |
RCA socket (phono) |
Gold, Red |
|
|
Audio/phono |
RCA |
|
1 |
|
1 |
Adapter |
|
Lyndahl LKPA022GB 1997857 Audio & Visual Cables black 2m length |
19-2721
|
|
Despatched within 4 working days - 30 in stock
|
10+ £0.605
Price per unit Ex VAT
|
|
|
RCA socket (phono) |
|
AV Adapter |
RCA socket (phono) |
Black/yellow |
|
|
AV |
RCA |
|
1 |
|
1 |
Adapter |
|
Lyndahl LKPK004 2754436 Patch Cable 4m Red High-Quality Durable Construction |
19-2724
|
|
Despatched within 4 working days - 8 in stock
|
1+ £11.07
Price per unit Ex VAT
|
DVI |
VGA |
|
0.2m |
DVI cable |
|
Black |
|
Round |
TV/monitor |
|
|
|
DVI-I Dual Link |
|
|
|
Lyndahl LKPK005 2620085 Roline Audio & Visual Cables green 11.44.5811 |
19-2725
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £5.07
Price per unit Ex VAT
|
HDMI |
HDMI |
|
0.2m |
HDMI cable |
|
Black |
|
Round |
TV/monitor |
|
|
|
HDMI Standard |
|
|
|
Lyndahl LKPK012-10 Audio & Visual Cables Black Gold Plated Connectors 10m |
19-2727
|
|
Despatched within 4 working days - 123 in stock
|
2+ £3.38
Price per unit Ex VAT
|
Jack plug 3.5mm |
Jack |
|
1m |
Audio/phono Adapter cable |
|
Black |
|
Round |
Audio/phono |
|
Stereo |
1 |
|
1 |
|
Jack socket 3.5mm |