Lütze Sensor/actuator recess-mount socket 622505

Lütze Brand: Lütze
Lütze manufactures a range of advanced sensor and actuator sockets designed for integration, featuring 19 pins and HDMI 2.0 compatibility, with options such as recess-mount and shielded versions, suitable for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Mounting Direction Misc Attribute Number of pins Shielded/Shrouded Type Connector Type Gender Contact Material Factory colour IP Rating Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage
Lütze 493090 Sensor/Actuator Recess-Mount Socket 19 Pins HDMI 2.0
Lütze 493090 Sensor/Actuator Recess-Mount Socket 19 Pins HDMI 2.0
Standard range
Order code: 09-7900
MPN: 493090

Despatched within 4 working days - 2 in stock
1+ £26.16
Price per unit Ex VAT
HDMI F/F 180° PC 19 Unshielded Sensor/actuator recess-mount socket Socket, straight Socket CuSn, gold plated Black IP65 +80°C -20°C 0.5A 500mA 5V
Lütze 493091 Socket Sensor/Actuator 19 Pins HDMI 2.0 PG21 Shielded
Lütze 493091 Socket Sensor/Actuator 19 Pins HDMI 2.0 PG21 Shielded
Standard range
Order code: 09-7901
MPN: 493091

Despatched within 4 working days - 2 in stock
1+ £31.53
Price per unit Ex VAT
19 Straight HDMI F/F 90° PC Sensor/actuator recess-mount socket Socket, straight Socket CuSn, gold plated Black IP65 +80°C -20°C 0.5A 500mA 5V


Trustpilot