Lütze 493090 Sensor/Actuator Recess-Mount Socket 19 Pins HDMI 2.0

MPN
493090
Brand
Lütze
EAN-13
4043961170197
Order Code
09-7900
Country of Origin
Czech Republic
  • Quickly find another product in this range by Misc Attribute:

    HDMI F/F 180° PC HDMI F/F 90° PC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lütze 493090 is a sensor/actuator recess-mount socket with a straight socket design and 19 pins. This product is suitable for HDMI F/F 180° PC applications, providing reliable connectivity for various electronic systems. Typical uses include integration in automated machinery and industrial control environments.
Type Sensor/actuator recess-mount socket
Connector Type Socket, straight
Contact Material CuSn, gold plated
Factory colour Black
Gender Socket
IP Rating IP65
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute HDMI F/F 180° PC
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 5V
Number of pins 19
Shielded/Shrouded Unshielded

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot