Lütze 493091 Socket Sensor/Actuator 19 Pins HDMI 2.0 PG21 Shielded

MPN
493091
Brand
Lütze
EAN-13
4043961170173
Order Code
09-7901
Country of Origin
Czech Republic
  • Quickly find another product in this range by Misc Attribute:

    HDMI F/F 180° PC HDMI F/F 90° PC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lütze 493091 Sensor/actuator recess-mount socket is a straight socket featuring 19 pins. Manufactured by Lütze, it is typically used in industrial and automation applications for reliable sensor and actuator connections. Its design allows for seamless integration into equipment, ensuring secure and efficient data transmission.
Type Sensor/actuator recess-mount socket
Gender Socket
No. of Contacts 19
Mounting Direction Straight
Connector Type Socket, straight
Contact Material CuSn, gold plated
Factory colour Black
IP Rating IP65
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute HDMI F/F 90° PC
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot