Lütze RJ45 connector 622501

Lütze Brand: Lütze
The Lütze group comprises right angle RJ45 connectors and plugs with metal housings, designed for industrial use.
Description Image Product Buy Pricing (Ex VAT) Connector Type Misc Attribute Number of Pins Type Connection Side A IP Rating Max. temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage
Lütze 490175 RJ45 Connector 8-Pin Cat.6A Full Metal Quick Connect
Lütze 490175 RJ45 Connector 8-Pin Cat.6A Full Metal Quick Connect
Standard range
Order code: 09-7863
MPN: 490175

3 in stock, despatched in 4 working days
1+ £27.57
Price per unit Ex VAT
Plug, straight RJ45-M 8pol. Cat.6A T568A 8 RJ45 connector RJ45 plug IP20 +85°C -40°C 1A 1A 30V
Lütze 490177 RJ45 Connector 4 Pin Industrial Full Metal Profinet
Lütze 490177 RJ45 Connector 4 Pin Industrial Full Metal Profinet
Standard range
Order code: 09-7865
MPN: 490177

5 in stock, despatched in 4 working days
1+ £28.30
Price per unit Ex VAT
Plug, straight RJ45-MS 4pol. PROFINET 4 RJ45 connector RJ45 plug IP20 +85°C -40°C 1A 1A 30V
Lütze 490178 RJ45 Connector Right Angle 4 Pins Metal Housing Profinet
Lütze 490178 RJ45 Connector Right Angle 4 Pins Metal Housing Profinet
Standard range
Order code: 09-7866
MPN: 490178

2 in stock, despatched in 4 working days
1+ £31.78
Price per unit Ex VAT
Plug, right angle RJ45-MR 4pol. PROFINET 4 RJ45 connector RJ45 plug IP20 +85°C -40°C 1A 1A 30V


Trustpilot