Lütze 490175 RJ45 Connector 8-Pin Cat.6A Full Metal Quick Connect

Order Code:

09-7863

Brand: Lütze MPN: 490175 EAN-13: 4043961118915
Qty Unit Price (Ex VAT)
1+ £27.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Lütze 490175 is a straight RJ45 connector plug with 8 pins, suitable for Cat.6A networks. This robust connector is designed for high-speed data transmission, ensuring reliable performance. Typical applications include Ethernet networking in industrial and commercial environments.
Type RJ45 connector
Connection Side A RJ45 plug
Connector Type Plug, straight
IP Rating IP20
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute RJ45-M 8pol. Cat.6A T568A
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 30V
Number of Pins 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot