Lütze 490178 RJ45 Connector Right Angle 4 Pins Metal Housing Profinet

Order Code:

09-7866

Brand: Lütze MPN: 490178 EAN-13: 4043961135561
Qty Unit Price (Ex VAT)
1+ £31.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Lütze 490178 is a right angle RJ45 connector with 4 pins, making it suitable for PROFINET applications. It is designed for reliable data transmission in industrial networking environments. This connector is ideal for use in automated systems requiring robust Ethernet connections.
Type RJ45 connector
Connection Side A RJ45 plug
Connector Type Plug, right angle
IP Rating IP20
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute RJ45-MR 4pol. PROFINET
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 30V
Number of Pins 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot