Lütze 490177 RJ45 Connector 4 Pin Industrial Full Metal Profinet

Order Code:

09-7865

Brand: Lütze MPN: 490177 EAN-13: 4043961135578
Qty Unit Price (Ex VAT)
1+ £28.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Lütze 490177 RJ45 connector is a straight plug with 4 pins, designed for PROFINET applications. This high-quality connector ensures reliable data transmission in industrial networks. It is typically used in automation and control systems.
Type RJ45 connector
Connection Side A RJ45 plug
Connector Type Plug, straight
IP Rating IP20
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute RJ45-MS 4pol. PROFINET
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 30V
Number of Pins 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot