Lütze Cable gland 622492

Lütze Brand: Lütze
Lütze produces a range of cable glands that incorporate features such as alignable auto-seal flanges, strain relief, and easy replacement, all constructed from PA 6.6 material and available in grey, typically packaged in sets of five.
Description Image Product Buy Pricing (Ex VAT) Dimensions Dim Halogen-free Misc Attribute Shielded/Shrouded Colour Type Certification marks IP Rating Height Material Length Maximum Temperature Min. temperature Width
Lütze 600320 Cable Gland PA 6.6 Grey 5Pieces Alignable Auto-Seal Flanges
Lütze 600320 Cable Gland PA 6.6 Grey 5Pieces Alignable Auto-Seal Flanges
Extended range
Order code: 09-7912
MPN: 600320

Available to back order
1+ £55.30
Price per unit Ex VAT
(L x W x H) 11.50 x 50 x 50 mm Yes Flansch B/V Unshielded Grey Cable gland UL 94 V2 IP55 50mm PA 6.6 11.50mm +70°C -30°C 50mm
Lütze 600321 Cable Gland PA 6.6 Grey 5 Pieces Strain Relief Easy Replacement
Lütze 600321 Cable Gland PA 6.6 Grey 5 Pieces Strain Relief Easy Replacement
Order code: 09-7913
MPN: 600321
1+ £58.23
Price per unit Ex VAT
(L x W x H) 11.50 x 50 x 50 mm Flansch S/A Grey Cable gland UL 94 V2 IP55 50mm PA 6.6 11.50mm +70°C -30°C 50mm
Lütze 600347 Cablefix® Cable Gland PA 6.6 Grey 5 Pieces With Auto Strain Relief
Lütze 600347 Cablefix® Cable Gland PA 6.6 Grey 5 Pieces With Auto Strain Relief
Order code: 09-7914
MPN: 600347
1+ £57.02
Price per unit Ex VAT
(L x W x H) 11.50 x 50 x 50 mm Flansch ST Grey Cable gland UL 94 V2 IP55 50mm PA 6.6 11.50mm +70°C -30°C 50mm

Trustpilot