Lütze 600321 Cable Gland PA 6.6 Grey 5 Pieces Strain Relief Easy Replacement

Order Code:

09-7913

Brand: Lütze MPN: 600321 EAN-13: 4043961034529
  • Quickly find another product in this range by Misc Attribute:

    Flansch B/V Flansch S/A Flansch ST
Qty Unit Price (Ex VAT)
1+ £58.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Lütze 600321 cable gland is made from durable PA 6.6 material and comes in a grey colour. This cable gland is designed to secure and protect cables, providing strain relief in electrical applications. The pack contains five pieces, making it ideal for various industrial installations.
Type Cable gland
Certification marks UL 94 V2
Colour Grey
Dimensions (L x W x H) 11.50 x 50 x 50 mm
Height 50mm
IP Rating IP55
Length 11.50mm
Material PA 6.6
Max. temperature +70°C
Min. temperature -30°C
Misc Attribute Flansch S/A
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot