Lütze 600347 Cablefix® Cable Gland PA 6.6 Grey 5 Pieces With Auto Strain Relief

Order Code:

09-7914

Brand: Lütze MPN: 600347 EAN-13: 4043961063192
  • Quickly find another product in this range by Misc Attribute:

    Flansch B/V Flansch S/A Flansch ST
Qty Unit Price (Ex VAT)
1+ £57.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Lütze 600347 cable gland is made from durable PA 6.6 and is grey in colour. This product comes in a pack of five and is designed for securing and protecting cables in various electrical applications. Ideal for use in industrial settings, the Lütze cable gland ensures reliable cable retention and environmental protection.
Type Cable gland
Certification marks UL 94 V2
Colour Grey
Dimensions (L x W x H) 11.50 x 50 x 50 mm
Height 50mm
IP Rating IP55
Length 11.50mm
Material PA 6.6
Max. temperature +70°C
Min. temperature -30°C
Misc Attribute Flansch ST
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot