Lütze 716415.0300 LOCC-Box-ED Electric Load Monitor 2-Channel 1-6 A

MPN
716415.0300
Brand
Lütze
EAN-13
4043961118625
Order Code
09-7927
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £60.69 £54.63
10+ £52.11
100+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Lütze LOCC-Box-ED I-C3 is an electric load monitor designed for precise load monitoring and protection. This monitoring relay, model number 716415.0300, features advanced detection and control capabilities. It is typically used in applications requiring reliable overload prevention and efficient energy management.
Type Electric load monitor
Voltage Rating - AC 415V AC
AWG (min.) 24
AWG max. 14
Connection Push-in connector
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.25mm²
Current Ratng 6A
Depth 116mm
Dim (W x H x D) 8.10 x 107.40 x 116 mm
Factory colour Basalt grey
Height 107.40mm
IP Rating IP20
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute LOCC-Box-ED I-C3
Weight 70g
Width 8.10mm

Reviews

Be the first to submit a review

Trustpilot