Lütze 331001.0010 KS 1 Cable Clip 16mm Diameter Steel Galvanised 10 Pieces

MPN
331001.0010
Brand
Lütze
EAN-13
4043961171231
Order Code
09-7837
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £69.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Lütze Cable Clamp KS 1 is a galvanised steel cable clip designed for securing cables with a terminal diameter of up to 16 mm. This durable clip, available in packs of ten, is ideal for maintaining cable organisation in electrical installations. Typical applications include use in industrial settings to ensure neat and secure cable management.
Type Cable Clips
Material Steel
Colour Grey
Max Wire Diameter 16mm
Maximum Temperature +60°C
Min. temperature 0°C
Weight 32g

Reviews

Be the first to submit a review

Trustpilot