Lutronic 1121 Sensor/Actuator Connector Right Angle M12 5m 12 Pins

MPN
1121
Brand
Lutronic
EAN-13
4064161276496
Order Code
09-7803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £37.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Lutronic's 1121 M12 connector is a right-angled sensor/actuator connector with 12 pins. It features a pre-fabricated design with a 5.00 m cable length, ideal for robust industrial connections. This connector is commonly used in automation systems for secure electrical linking.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 30V
Connector standard Sensor connector
Connector Type Connector, right angle
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1205 12 315 5m
Nominal Current 1.5A
Nominal current - rounded value 1.5A
Number of Poles 12
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 12
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot