Lutronic 1062 Sensor/Actuator Cable M8 2m - 4 Pins RJ 1 piece

Lutronic 1062 Sensor/Actuator Cable M8 2m - 4 Pins RJ 1 piece

MPN
1062
Brand
Lutronic
EAN-13
4064161276786
Order Code
09-7775
Country of Origin
China
View Full Product Range (18)

Discontinued


Lutronic manufactures the 1062 sensor/actuator cable featuring an M8 connector with four pins. This 2.00-metre cable is typically used for connecting sensors and actuators in various industrial automation applications. It provides reliable electrical connections suitable for ensuring accurate signal transmission in complex systems.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator cable
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0810 0805 04 301 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 10mm
Seal Type Screw-on
Terminals 4
Thread type (wiring and installation) M8
Thread type connection side M8

Trustpilot