Lumel ND20 221100E1 221100M1 Multifunctional Meter for 3-Phase AC Monitoring

MPN
ND20 221100E1
Brand
Lumel
EAN-13
5901769457140
Order Code
09-7728
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £445.50 £378.68
10+ £363.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Lumel's ND20 221100M1 is a panel meter that offers both voltage and current display features. It supports MODBUS communication and is suitable for universal measurement applications, often used in monitoring electrical parameters in power distribution. Typical applications include industrial automation and energy management systems.
Type ND20 221100M1
IP Rating Front: IP65 / connection: IP20
Assembly dimensions 96 x 96mm
Connections Screw terminals
Dim (L x W x H) 77 x 96 x 96 mm
Display (details) LCD
Height 96mm
Interfaces RS485
Length 77mm
Misc Attribute ND20 221100M1
Power supply (details) 85 - 253 V/AC / 90 - 300V DC
Weight 300g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot