Lumel ND10 22100E1 Multifunctional 3-Phase Meter for Accurate Monitoring

MPN
ND10 22100E1
Brand
Lumel
EAN-13
4016138998924
Order Code
09-7727
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £157.39 £157.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Lumel's ND10 22100E1 is a versatile panel meter designed for voltage and amperage display. It features a MODBUS interface, making it ideal for universal meter applications requiring 3 x 230 measurements. This product is commonly used in electrical panels for monitoring current and voltage parameters accurately.
Type ND10 22100E1
IP Rating Front: IP65 / connection: IP20
Assembly dimensions 96 x 96mm
Connections Screw terminals
Dim (L x W x H) 77 x 96 x 96 mm
Display (details) LCD
Height 96mm
Interfaces RS485
Length 77mm
Power supply (details) 195 - 253V AC
Weight 300g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot