Lumberg SV Series Cable Mount Male DIN Plug IEC 60130-9

Lumberg Brand: Lumberg
A range of circular male straight DIN plugs with threaded joints. The connector has solder terminals and long bend protection.
  • Bend relief: Yes
  • Cable diameter: 4 - 6mm
  • Colour: Silver
  • Connection cross section: 0.75mm²
  • Connection: Soldering
  • Connector type: DIN connector
  • Connector type: Plug, straight
  • Contact material: Gold plated
  • IP40
  • Leading contact (PE): No
  • Material: PC (Sleeve)
  • Nominal current: 5 A
  • PIN image: IEC 60130-9
  • Protection type: IP40
  • Specification: Screw cap, long bend protection sleeve
  • Temperature range: -40 to +85°C
Description Image Product Buy Pricing (Ex VAT) Mounting Type No. of Contacts Connector Body Material Gender Mounting Number of pins Number of Ways Type Plug / Socket Colour IP Rating Termination
Lumberg SV 50 5 Pin Male DIN Plug IEC 60130-9 Straight Cable Mount
Lumberg SV 50 5 Pin Male DIN Plug IEC 60130-9 Straight Cable Mount
Standard range
Order code: 54-5131
MPN: SV 50

Despatched within 4 working days - 17 in stock
1+ £6.27
10+ £5.64
50+ £5.12
Price per unit Ex VAT
Cable Mount 5 Metal Plug Cable 5 5 DIN plug Plug Silver IP40 Solder
Lumberg SV 71 7 Pin Male DIN Plug IEC 60130-9 Straight Cable Mount
Lumberg SV 71 7 Pin Male DIN Plug IEC 60130-9 Straight Cable Mount
Standard range
Order code: 54-5135
MPN: SV 71

Despatched within 4 working days - 63 in stock
1+ £7.16
10+ £6.45
Price per unit Ex VAT
Cable Mount 7 Plug Cable 7 7 DIN plug Plug Silver IP40 Solder
Lumberg SV 80 8 Pin Male DIN Plug IEC 60130-9 Straight Cable Mount
Lumberg SV 80 8 Pin Male DIN Plug IEC 60130-9 Straight Cable Mount
Standard range
Order code: 54-5136
MPN: SV 80

Despatched within 4 working days - 29 in stock
1+ £6.39
10+ £5.74
Price per unit Ex VAT
Inline 8 Metal 8 DIN connector Plug Silver IP40 Solder
Lumberg SV 81 8 Pin Male DIN Plug IEC 60130-9 Straight Cable Mount
Lumberg SV 81 8 Pin Male DIN Plug IEC 60130-9 Straight Cable Mount
Standard range
Order code: 54-5137
MPN: SV 81

Despatched within 4 working days - 41 in stock
1+ £7.22
10+ £6.41
Price per unit Ex VAT
Inline 8 Metal 8 DIN connector Plug Silver IP40 Solder

Trustpilot