Lumberg SV 50 5 Pin Male DIN Plug IEC 60130-9 Straight Cable Mount

MPN
SV 50
Brand
Lumberg
EAN-13
2050000775376
Order Code
54-5131
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.43 £6.27
10+ £5.79 £5.64
50+ £5.24 £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

A circular male straight DIN plug with threaded joints. The connector has solder terminals and long bend protection.
  • 5-Pin
  • Straight body
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 5
Colour Silver
Connector Body Material Metal
Gender Plug
IP Rating IP40
Mounting Cable
Number of pins 5
Number of Ways 5
Termination Solder
Type DIN plug

Reviews

Be the first to submit a review

Trustpilot