Lumberg SGV Series Straight Panel Mount Male DIN Plug IEC 60130-9

Lumberg Brand: Lumberg
A range of straight panel mounting male DIN plugs. The connectors have threaded joints and solder terminals.
  • Colour: Silver
  • Connection: Soldering
  • Connector type: DIN connector
  • Connector type: Plug, vertical mount
  • Contact material: Gold plated
  • IP 40
  • PIN image: IEC 60130-9
  • Protection type: IP40
  • Specification: Screw cap, Rear mounting
  • Temperature range: -40 to +85°C
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Connector Body Material Number of pins Number of Ways Mounting Type Plug / Socket Colour Gender IP Rating Mounting Termination Type
Lumberg SGV 30 3 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount
Lumberg SGV 30 3 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount
Standard range
Order code: 54-5158
MPN: SGV 30

Despatched within 4 working days - 31 in stock
1+ £5.14
10+ £4.12
50+ £4.08
Price per unit Ex VAT
3 3 3 Panel Plug Silver Plug IP40 Panel Solder DIN plug
Lumberg SGV 50 5 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount
Lumberg SGV 50 5 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount
Standard range
Order code: 54-5159
MPN: SGV 50

Despatched within 4 working days - 94 in stock
1+ £7.10
10+ £5.14
50+ £5.10
Price per unit Ex VAT
5 5 5 Panel Plug Silver Plug IP40 Panel Solder DIN plug
Lumberg SGV 50/6 5 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount
Lumberg SGV 50/6 5 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount
Standard range
Order code: 54-5160
MPN: SGV 50/6

Despatched within 4 working days - 71 in stock
1+ £5.06
Price per unit Ex VAT
5 Metal 5 5 Panel Plug Silver Plug IP40 Panel Solder DIN plug
Lumberg SGV 70 7 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount
Lumberg SGV 70 7 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount
Standard range
Order code: 54-5162
MPN: SGV 70

Despatched within 4 working days - 43 in stock
1+ £6.27
10+ £6.22
50+ £6.20
Price per unit Ex VAT
7 7 7 Panel Plug Silver Plug IP40 Panel Solder DIN plug


Trustpilot