Lumberg SGV 30 3 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount

Image Representative of Range

Lumberg SGV 30 3 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount

MPN
SGV 30
Brand
Lumberg
EAN-13
2050000777332
Order Code
54-5158
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.14
10+ £4.12
50+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

A straight panel mounting male DIN plug with threaded joints and solder terminals.
  • 3-Pins
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 3
Colour Silver
Gender Plug
IP Rating IP40
Mounting Panel
Number of pins 3
Number of Ways 3
Termination Solder
Type DIN plug

Reviews

Be the first to submit a review

Trustpilot