Lumberg SGV 50/6 5 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount

MPN
SGV 50/6
Brand
Lumberg
EAN-13
2050000776960
Order Code
54-5160
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

A straight panel mounting male DIN plug with threaded joints and solder terminals.
  • 5-Pins
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 5
Colour Silver
Connector Body Material Metal
Gender Plug
IP Rating IP40
Mounting Panel
Number of pins 5
Number of Ways 5
Termination Solder
Type DIN plug

Reviews

Be the first to submit a review

Trustpilot