Lumberg MICA Micromodul 1.27mm Pitch IDC Connector

Lumberg Brand: Lumberg
A range of Micromodul 1.27mm pitch IDC ribbon cables.
  • Casing material: PA
  • Clamping range diameter: 0.09 - 0.14mm²
  • Compatible with: Male connector MICS
  • Connection: Cutting-clamping technology
  • Contact material: CuSn
  • Dimensions, height: 6.4mm
  • Dimensions, width: 7mm
  • Grid pitch: 1.27mm
  • Material: PBT, V0 according to UL 94
  • Nominal current: 1.2 A
  • Nominal voltage: 32 Vac
  • Resistance: ≤ 10 mΩ
  • RM 1.27mm
  • Specification: For indirect plug with locking in insulation displacement technology
Description Image Product Buy Pricing (Ex VAT) Type Conductor Cross Section Connector 2 Number of pins Number of Cores Pitch Number of Rows Mounting Type Colour Connector 1 Maximum Temperature Min. temperature
Lumberg MICA 04 Micromodul 1.27mm Pitch IDC Ribbon Cable 4 Pin
Lumberg MICA 04 Micromodul 1.27mm Pitch IDC Ribbon Cable 4 Pin
Standard range
Order code: 54-5221
MPN: MICA 04

Despatched within 4 working days - 479 in stock
20+ £0.313
Price per unit Ex VAT
Cable Mount Female IDC R/A 0.14mm² IDC 4 4 1.27mm 2 Cable Grey IDC +120°C -40°C
Lumberg MICA 10 Micromodul 1.27mm Pitch IDC Ribbon Cable 10 Pin
Lumberg MICA 10 Micromodul 1.27mm Pitch IDC Ribbon Cable 10 Pin
Standard range
Order code: 54-5223
MPN: MICA 10

Despatched within 4 working days - 484 in stock
5+ £0.815
Price per unit Ex VAT
Power strip 10 1.27mm 2 Cable Grey IDC +120°C -40°C

Trustpilot