Lumberg MICA 10 Micromodul 1.27mm Pitch IDC Ribbon Cable 10 Pin

MPN
MICA 10
Brand
Lumberg
EAN-13
2050000793578
Order Code
54-5223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.815
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 484 in stock

A Micromodul 1.27mm pitch IDC ribbon cable.
  • 10-Pins
Type Power strip
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable
Colour Grey
Connector 1 IDC
Maximum Temperature +120°C
Min. temperature -40°C
Number of pins 10

Questions

*Question functionality currently disabled
Question by: Product code: 54-5223

Q. Hi how long is this 1.27mm ribbon cable?

A. Hi Raim, thank you for your question. The manufacturer states this IDC Ribbon Cable is 15.21mm in length.

Reviews

Be the first to submit a review

Trustpilot