Lumberg MICA 04 Micromodul 1.27mm Pitch IDC Ribbon Cable 4 Pin

MPN
MICA 04
Brand
Lumberg
Order Code
54-5221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 479 in stock

A Micromodul 1.27mm pitch IDC ribbon cable.
  • 4-Pins
Type Cable Mount Female IDC R/A
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable
Colour Grey
Conductor Cross Section 0.14mm²
Connector 1 IDC
Connector 2 IDC
Maximum Temperature +120°C
Min. temperature -40°C
Number of Cores 4
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot