Lumberg KLB Series 2.5mm Jack Socket Mono and Stereo

Lumberg Brand: Lumberg
A range of 2.5mm jack sockets in mono or stereo.
  • Choice of chassis or PCB mounting
Description Image Product Buy Pricing (Ex VAT) Colour Mounting Type Number of pins Shielding Switch Type Plug / Socket Size Termination
Lumberg KLB 1 Jack Socket 2.5mm Chassis Mount 2 Pole Mono
Lumberg KLB 1 Jack Socket 2.5mm Chassis Mount 2 Pole Mono
Order code: 54-4789
MPN: KLB 1
5+ £1.64
10+ £1.55
Price per unit Ex VAT
Black Chassis 2 No Socket Straight Socket 2.5mm Solder
Lumberg KLB 13 Jack Socket 2.5mm Chassis Mount 3 Pole Stereo
Lumberg KLB 13 Jack Socket 2.5mm Chassis Mount 3 Pole Stereo
Standard range
Order code: 54-4790
MPN: KLB 13

Despatched same day - 91 in stockAdditional quantity lead time 4 days
1+ £1.37
10+ £1.35
Price per unit Ex VAT
Black & Silver Chassis 3 Yes Socket Straight Socket 2.5mm Solder
Lumberg 1501 05 Jack PCB Socket 2.5mm Angled Stereo
Lumberg 1501 05 Jack PCB Socket 2.5mm Angled Stereo
Standard range
Order code: 54-4791
MPN: 1501 05

Despatched within 4 working days - 2,712 in stock
3+ £1.11
10+ £0.860
Price per unit Ex VAT
Black PCB 3 No Yes Socket Straight Socket 2.5mm Solder

Trustpilot