Lumberg KLB 1 Jack Socket 2.5mm Chassis Mount 2 Pole Mono

MPN
KLB 1
Brand
Lumberg
Order Code
54-4789
Country of Origin
Japan
View Full Product Range (3)

Discontinued


A 2.5mm jack socket.
  • Mono
  • Chassis mounting
Type Socket Straight
Plug / Socket Socket
Size 2.5mm
Colour Black
Mounting Type Chassis
Number of pins 2
Shielding No
Termination Solder

Trustpilot