Lumberg KLB 13 Jack Socket 2.5mm Chassis Mount 3 Pole Stereo

MPN
KLB 13
Brand
Lumberg
Order Code
54-4790
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.37
10+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 91 in stockAdditional quantity lead time 4 days

A 2.5mm jack socket.
  • Stereo
  • Chassis mounting
Type Socket Straight
Plug / Socket Socket
Size 2.5mm
Colour Black & Silver
Mounting Type Chassis
Number of pins 3
Shielding Yes
Termination Solder

Reviews

Be the first to submit a review

Trustpilot