Lumberg KFV Series Female Panel Mount DIN Socket IEC 60130-9

Lumberg Brand: Lumberg
A range of panel mounting female DIN sockets. The connectors have threaded joints and solder terminals.
  • Colour: Silver
  • Connection cross section: 0.75mm²
  • Connection: Soldering
  • Connector type: DIN connector
  • Connector type: Socket, vertical
  • Contact material: Gold plated
  • IP40
  • Nominal current: 5 A
  • PIN image: IEC 60130-9
  • Protection type: IP40
  • Specification: Screw cap, front mounting
  • Temperature range: -40 to +85°C
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Number of pins Number of Ways Mounting Type Plug / Socket Colour Gender IP Rating Mounting Termination Type
Lumberg KFV 50 5 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Lumberg KFV 50 5 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Standard range
Order code: 54-5176
MPN: KFV 50

Despatched within 4 working days - 59 in stock
1+ £4.27
10+ £4.24
50+ £4.20
Price per unit Ex VAT
5 5 5 Panel Socket Silver Socket IP40 Panel Solder DIN socket
Lumberg KFV 71 7 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Lumberg KFV 71 7 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Order code: 54-5180
MPN: KFV 71
1+ £4.85
10+ £4.79
Price per unit Ex VAT
7 7 7 Panel Socket Silver Socket IP40 Panel Solder DIN socket
Lumberg KFV 81 8 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Lumberg KFV 81 8 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Standard range
Order code: 54-5182
MPN: KFV 81

Despatched within 4 working days - 64 in stock
1+ £5.18
10+ £5.12
50+ £5.08
Price per unit Ex VAT
8 8 8 Panel Socket Silver Socket IP40 Panel Solder DIN socket

Trustpilot