Lumberg KFV 71 7 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount

MPN
KFV 71
Brand
Lumberg
EAN-13
2050000774553
Order Code
54-5180
View Full Product Range (3)

Discontinued


A panel mounting female DIN socket with threaded joints and solder terminals.
  • 7-Pins
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 7
Colour Silver
Gender Socket
IP Rating IP40
Mounting Panel
Number of pins 7
Number of Ways 7
Termination Solder
Type DIN socket

Trustpilot