Lumberg KFV 81 8 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount

MPN
KFV 81
Brand
Lumberg
EAN-13
2050000774577
Order Code
54-5182
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.18
10+ £5.12
50+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

A panel mounting female DIN socket with threaded joints and solder terminals.
  • 8-Pins
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 8
Colour Silver
Gender Socket
IP Rating IP40
Mounting Panel
Number of pins 8
Number of Ways 8
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot