Christmas Opening Hours and Delivery Dates here

Lumberg KFR Series Female Panel Mount DIN Socket IEC 60130-9

Lumberg Brand: Lumberg
A range of female panel mounting DIN sockets. These connectors have threaded joints and can also be PCB mounted.
  • Colour: Silver
  • Connection: Soldering
  • Connector type: DIN connector
  • Connector type: Socket, vertical
  • Contact material: Gold plated
  • IP40
  • Nominal current: 5 A
  • PIN image: IEC 60130-9
  • Protection type: IP40
  • Specification: Screw cap, Front mounting
  • Temperature range: -40 to +85°C
Description Image Product Buy Pricing (Ex VAT) Number of Ways Gender Mounting Type
Lumberg KFR 40 4 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Lumberg KFR 40 4 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Extended range
Order code: 54-5211
MPN: KFR 40

38 available to back orderBack-order availability date - 10/01/2026
1+ £5.16
10+ £4.96
Price per unit Ex VAT
4 Socket Panel DIN socket
Lumberg KFR 50/6 5 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Lumberg KFR 50/6 5 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Extended range
Order code: 54-5213
MPN: KFR 50/6

46 available to back orderBack-order availability date - 10/01/2026
1+ £5.68
10+ £4.26
50+ £4.24
Price per unit Ex VAT
5 Socket Panel DIN socket


Trustpilot