Lumberg KFR 50/6 5 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount

Order Code:

54-5213

Brand: Lumberg MPN: KFR 50/6 EAN-13: 2050000774263
Qty Unit Price (Ex VAT)
1+ £5.68
10+ £4.26
50+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched in 4 working days

A female panel mounting DIN socket with threaded joints.
  • 5-Pins
  • Can also be PCB mounted
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 5
Connector Body Material Metal
Gender Socket
Mounting Panel
Number of Ways 5
Type DIN socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot