Lumberg KFR 40 4 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount

Image Representative of Range

Lumberg KFR 40 4 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount

Order Code:

54-5211

Brand: Lumberg MPN: KFR 40 EAN-13: 2050000774249
Qty Unit Price (Ex VAT)
1+ £5.16
10+ £4.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched in 4 working days

A female panel mounting DIN socket with threaded joints.
  • 4-Pins
  • Can also be PCB mounted
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 4
Gender Socket
Mounting Panel
Number of Ways 4
Type DIN socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot