Lumberg DIN DIN connector 619550

Lumberg Brand: Lumberg
The group of parts includes various types of DIN connectors manufactured by Lumberg.
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Nominal Current Nominal current - rounded value Number of pins Number of Ways Total no. of pins Mounting Type Cable Diameter Cable Ø up to Colour Connector Body Material Contact Material IP Rating Maximum Temperature Min. temperature Nominal Voltage Seal Termination Type
Lumberg 0261 02 DIN Connector Straight 2 Pins 1pc
Lumberg 0261 02 DIN Connector Straight 2 Pins 1pc
Standard range
Order code: 04-9151
MPN: 0261 02

Despatched within 4 working days - 17 in stock
1+ £5.68
Price per unit Ex VAT
2 10A 10A 2 2 2 Cable Mount 3 - 8.5mm 3mm Black PBT Bronze, gold plated IP67 (when connected) 80°C -40°C 400V Quick Lock Solder Connector, straight
Lumberg 0261 07 DIN Connector Straight 7 Pins 1pc
Lumberg 0261 07 DIN Connector Straight 7 Pins 1pc
Standard range
Order code: 04-9152
MPN: 0261 07

Despatched within 4 working days - 18 in stock
1+ £7.70
Price per unit Ex VAT
7 5A 5A 7 7 7 Cable Mount 3 - 8.5mm 3mm Black PBT Bronze, gold plated IP67 (when connected) 80°C -40°C 400V Quick Lock Solder Connector, straight

Trustpilot