Lumberg 0261 02 DIN Connector Straight 2 Pins 1pc

Image Representative of Range

Lumberg 0261 02 DIN Connector Straight 2 Pins 1pc

MPN
0261 02
Brand
Lumberg
EAN-13
4064161274799
Order Code
04-9151
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.74 £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Lutronic manufactures the 0261 02 connector, a straight DIN connector with two pins. This connector is typically used for reliable data transmission and power supply in electronic applications. It comes in a single-piece package.
Mounting Type Cable Mount
No. of Contacts 2
Cable Diameter 3 - 8.5mm
Cable Ø up to 3mm
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 400V
Number of pins 2
Number of Ways 2
Seal Quick Lock
Termination Solder
Total no. of pins 2
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot