Lumberg 0261 07 DIN Connector Straight 7 Pins 1pc

Image Representative of Range

Lumberg 0261 07 DIN Connector Straight 7 Pins 1pc

MPN
0261 07
Brand
Lumberg
EAN-13
2050005643199
Order Code
04-9152
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Lutronic manufactures the 0261 07 DIN connector, a straight connector with a total of 7 pins. It is typically used in electronic and audio equipment applications. This product is available in a single piece package.
Mounting Type Cable Mount
No. of Contacts 7
Cable Diameter 3 - 8.5mm
Cable Ø up to 3mm
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 400V
Number of pins 7
Number of Ways 7
Seal Quick Lock
Termination Solder
Total no. of pins 7
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot