Lumberg 109570 Lumflex Sensor Lead 4x0.34mm² Black 25m PUR, Oil-Resistant

MPN
109570
Brand
Lumberg
EAN-13
2050000809774
Order Code
12-4218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £69.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lumberg Automation's sensor lead 109570 is a black cable measuring 25 metres in length with a 4 x 0.34 mm² configuration, designed for data transmission in automation systems. It is UV resistant, making it suitable for outdoor applications. This cable is typically used in sensor and actuator connections within various automation settings.
Type Sensor lead
Length 25m
Colour Black
LAN Category STL 225
Bend radius 10 x external dia.,
Bend radius (no. of ODs for flexible installation) 10
Cross section (each core) 0.34mm²
Halogen-free Yes
Material Polyurethane
Outside Ø 4.70mm
Shielded No
Sold per metre No

Reviews

Be the first to submit a review

Trustpilot